
IC ADDRESS DVR 1-4BIT 56TSSOP
IDT IDT74FCT163344APAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 4 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
