
The IDT74FCT163344APAG8 is a dual 2-bit 4-element FCT logic family integrated circuit. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The high level output current is 24mA, while the low level output current is 8mA.
IDT IDT74FCT163344APAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
