
The IDT74FCT163344CPAG is a 2-bit 4-element dual-supply FCT logic family integrated circuit. It features a high level output current of 24mA and a low level output current of 8mA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IDT74FCT163344CPAG is packaged in a TFSOP-34 package and is suitable for surface mount applications.
Sign in to ask questions about the IDT IDT74FCT163344CPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT163344CPAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 4 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT163344CPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
