
The IDT74FCT163344CPAG8 is a dual 2-bit 4-element counter from IDT. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The high level output current is 24mA, while the low level output current is 8mA. The counter is RoHS compliant and available in quantities of 2000 per reel.
IDT IDT74FCT163344CPAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.
