The IDT74FCT163373APAG is a dual D-type latch IC with two independent circuits. It features a high level output current of 24mA and a low level output current of 8mA. This device operates within a temperature range of -40°C to 85°C and is packaged in a surface mount TFSOP package. The IDT74FCT163373APAG is compliant with RoHS regulations and is available in a 39-piece rail/tube packaging.
IDT IDT74FCT163373APAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.