
The IDT74FCT163373CPAG8 is a dual D-type latch IC with two independent circuits. It features high level output currents of up to 24mA and low level output currents of up to 8mA. The device operates over a temperature range of -40°C to 85°C and is available in a TFSOP package, suitable for surface mount applications. The IDT74FCT163373CPAG8 is compliant with RoHS regulations and is supplied in tape and reel packaging, with a quantity of 2000 units per reel.
IDT IDT74FCT163373CPAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
No datasheet is available for this part.