The IDT74FCT163374CPAG8 is an 8-bit dual D-type flip-flop in a TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS standards. The flip-flop is available in a tape and reel packaging format with 2000 units per package.
IDT IDT74FCT163374CPAG8 technical specifications.
| Package/Case | TFSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.