The IDT74FCT16374ATPVG is an 8-bit dual flip-flop with a positive edge trigger. It can supply a high level output current of up to 64mA and a low level output current of up to 32mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The IDT74FCT16374ATPVG is compliant with RoHS regulations.
IDT IDT74FCT16374ATPVG technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.