The IDT74FCT164245TPV is a 16-channel non-inverting transceiver with two elements, operating over a temperature range of -40°C to 85°C. It is available in a surface mount SSOP package and is not RoHS compliant. The device has a propagation delay of 6.5ns and a quiescent current of 350uA. It can operate with a supply voltage between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 350uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |