The IDT74FCT164245TPVG is a bidirectional transceiver with a logic function of transceiver, operating within a supply voltage range of 4.5V to 5.5V. It features high level output currents of up to -32mA and low level output currents of up to 64mA. The device is RoHS compliant and is designed for surface mount applications, with a package height of 2.3mm and dimensions of 15.9mm in length, 7.5mm in width, and 2.3mm in height. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5ns, as well as a turn-on delay time of 5ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.3mm |
| High Level Output Current | -32mA |
| Length | 15.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5ns |
| Width | 7.5mm |
| RoHS | Compliant |