IC UNIV BUS TXRX 18BIT 56SSOP
IDT IDT74FCT16500ATPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.