The IDT74FCT16500CTPVG is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output current of 64mA and low level output current of 32mA. The device is packaged in a 26-count rail/Tube and is RoHS compliant. It is part of the 74FCT series and has a logic function of transceiver.
Sign in to ask questions about the IDT IDT74FCT16500CTPVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT16500CTPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT16500CTPVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.