The IDT74FCT16500CTPVG8 is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level output current of 64mA and low level output current of 32mA. The device is packaged in a SSOP package and is available in quantities of 1000. The IDT74FCT16500CTPVG8 is not RoHS compliant.
IDT IDT74FCT16500CTPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.