The IDT74FCT16543ATPVG is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 64mA and a low level output current of 32mA. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The transceiver is part of the 74FCT series and is available in a rail/tube packaging configuration with 26 devices per package.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT16543ATPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.