The IDT74FCT16543ATPVG8 is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C. It features high level output currents of up to 64mA and low level output currents of up to 32mA. The device is packaged in a surface mount SSOP package and is available in quantities of 1000. The IDT74FCT16543ATPVG8 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT16543ATPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.