The IDT74FCT16543CTPVG8 is an 8-bit dual inverting transceiver with a high level output current of 64mA and a low level output current of 32mA. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. The IDT74FCT16543CTPVG8 is part of the 74FCT series.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT16543CTPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.