
The IDT 74FCT166244CTPVG is a 4-bit inverting buffer with high level output current of 8mA and low level output current of 8mA. It is packaged in a surface mount SSOP-30 package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 30 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT166244CTPVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
