The IDT74FCT20807PYI is a single 166MHz LVTTL logic gate in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C. This device is designed for use in high-speed digital circuits and is compatible with LVTTL input logic. The 74FCT20807PYI is available in quantities of 64 per rail or tube packaging. Note that this device is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT20807PYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT20807PYI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT20807PYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.