The IDT74FCT20807 is a single-input flip-flop with LVTTL input logic. It operates at a maximum frequency of 166MHz and is packaged in a surface-mount SSOP package. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT20807PYI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT20807PYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT20807PYI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.