The IDT 74FCT20807QGI8 is a single logic gate with a maximum operating frequency of 166MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device operates over a temperature range of -40°C to 85°C and is compatible with LVTTL input signals. The 74FCT20807QGI8 is packaged in a SSOP package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
IDT IDT74FCT20807QGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.