The IDT 74FCT2245CTQG8 is an 8-bit inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 48mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It is available in a quantity of 3000 units per reel. The 74FCT series is a family of transceivers from IDT.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT2245CTQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |