The IDT74FCT2373CTQG8 is a single-channel latch with a logic function and a maximum operating temperature of 85°C. It has a high level output current of 12mA and a low level output current of 15mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a turn-on delay time of 2ns.
IDT IDT74FCT2373CTQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.