The IDT74FCT245ATSO is an 8-channel non-inverting transceiver with a propagation delay of 6.2ns. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a surface mount SOIC package and is available in rail/Tube packaging. The transceiver has a quiescent current of 10uA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |