The IDT74FCT257 is a single supply type logic device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 48mA and a low level output current of 15mA. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
IDT IDT74FCT257CTSOG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.