
The IDT74FCT3245APGG is an 8-bit bidirectional translator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a TSSOP package and is RoHS compliant. The device has a propagation delay of 4.6ns and a turn-on delay time of 4.6ns. The high level output current is -8mA and the low level output current is 24mA. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -8mA |
| Length | 6.5mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 4.6ns |
| Width | 4.4mm |
| RoHS | Compliant |