The IDT74FCT3573AQG8 is a 1-stage latch with high level output current of 24mA and low level output current of 8mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT3573AQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |