The IDT74FCT374ATQG8 is an 8-bit D-type flip-flop with a positive edge trigger. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features high and low level output currents of 48mA and 15mA, respectively. It is packaged in a surface mount SSOP package, available in quantities of 3000 per reel. The flip-flop has a turn-on delay time of 2ns.
IDT IDT74FCT374ATQG8 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.