The IDT74FCT38075DCGI8 is a single LVTTL circuit in a surface mount SOIC package. It operates at frequencies up to 166MHz and is RoHS compliant. The device is suitable for use in temperatures ranging from -40°C to 85°C.
IDT IDT74FCT38075DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.