The IDT74FCT38075DCI is a single logic gate with LVTTL input and SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 166MHz. This device is available in quantities of 98, packaged in rail or tube formats.
IDT IDT74FCT38075DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
