The IDT 74FCT3807A is a single-channel LVTTL gate with a maximum operating frequency of 100MHz. It is packaged in a surface mount SSOP package and is lead free. The device is RoHS compliant and suitable for use in applications where the operating temperature ranges from 0°C to 70°C.
IDT IDT74FCT3807APYG8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.