
The IDT74FCT3807APYGI is a single clock logic IC with a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and accepts a supply voltage between 3V and 3.6V. The device is packaged in a surface mount SSOP package, measuring 5.3mm in width, 7.2mm in length, and 1.73mm in height. The IDT74FCT3807APYGI is RoHS compliant and available in quantities of 64 per rail or tube packaging.
Sign in to ask questions about the IDT IDT74FCT3807APYGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807APYGI technical specifications.
| Package/Case | SSOP |
| Height | 1.73mm |
| Input | LVTTL |
| Length | 7.2mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807APYGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.