
The IDT74FCT3807AQ is a single-input flip-flop with a maximum operating frequency of 100MHz. It features LVTTL input logic and is packaged in a surface mount SSOP package. The device is rated for operation between 0°C and 70°C. It is available in quantities of 55 per rail or tube packaging.
Sign in to ask questions about the IDT IDT74FCT3807AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807AQ technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
