
The IDT74FCT3807AQGI is a clock logic single device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QSOP with a height of 1.47mm, length of 8.7mm, and width of 3.8mm. The device is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Height | 1.47mm |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |