The IDT74FCT3807AQGI8 is a single logic gate with a maximum operating frequency of 100MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a SSOP-8 package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is designed to interface with LVTTL inputs. The device is available in quantities of 3000 per reel.
IDT IDT74FCT3807AQGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807AQGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.