
The IDT74FCT3807AQI8 is a 100MHz LVTTL logic IC available in a QSOP package. It operates over a temperature range of -40°C to 85°C. This IC is designed for surface mount applications. The IDT74FCT3807AQI8 is not RoHS compliant.
IDT IDT74FCT3807AQI8 technical specifications.
| Package/Case | QSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807AQI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
