The IDT74FCT3807ASO8 is a single-input gate with LVTTL input logic. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807ASO8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807ASO8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807ASO8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
