The IDT74FCT3807ASOG8 is a single-channel logic gate with LVTTL input and a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is available in a single circuit configuration and is packaged on a cut tape.
IDT IDT74FCT3807ASOG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.