The IDT74FCT3807ASOGI is a single-channel LVTTL clock buffer with a maximum frequency of 200MHz. It is packaged in a TSSOP package with dimensions of 7.6mm in width, 12.8mm in length, and 2.34mm in height. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The IDT74FCT3807ASOGI is RoHS compliant and is available in tape and reel packaging for surface mount applications.
IDT IDT74FCT3807ASOGI technical specifications.
| Package/Case | TSSOP |
| Height | 2.34mm |
| Input | LVTTL |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.