The IDT74FCT3807DPGI is a single logic gate with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 166MHz and is compatible with LVTTL input signals. The device is rated for use in environments between -40°C and 85°C. It is available in packaging options of 74 units per rail or tube. The part is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807DPGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807DPGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807DPGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.