The IDT74FCT3807DPYI is a single LVTTL circuit in a surface mount SSOP package. It operates at frequencies up to 166MHz and is specified for use in temperatures between -40°C and 85°C. The device is powered by a supply voltage between 3V and 3.6V. It is available in a 68-piece rail/tube packaging configuration.
IDT IDT74FCT3807DPYI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.