The IDT74FCT3807 is a single flip-flop circuit with a maximum operating frequency of 166MHz. It features LVTTL input logic and is packaged in a surface mount SSOP package. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT74FCT3807DPYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
No datasheet is available for this part.
