The IDT 74FCT3807EPGGI is a single clock IC in TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 166MHz. The device is designed for LVTTL input and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is packaged in a rail/Tube package with 74 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT74FCT3807EPGGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Input | LVTTL |
| Length | 6.5mm |
| Logic Function | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807EPGGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.