The IDT 74FCT3807EPGI is a single logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates at a maximum frequency of 166MHz and is compatible with LVTTL input signals. It is available in a 74-pin package quantity and is packaged in a rail/Tube format. The device is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807EPGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807EPGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807EPGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
