The IDT74FCT3807EPYI is a 166MHz LVTTL to 3.3V CMOS flip-flop with a package quantity of 68 units in a rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and is mounted via surface mount technology. The device is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807EPYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807EPYI technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807EPYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.