The IDT74FCT3807EQI8 is a single logic gate with a maximum operating frequency of 166MHz. It has a package quantity of 3000 units per reel and is packaged in tape and reel format. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807EQI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807EQI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807EQI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.