The IDT74FCT3807PYG is a single-input gate with LVTTL input logic. It operates at frequencies up to 100MHz and is suitable for use in temperatures between 0°C and 70°C. The device is packaged in a 64-pin SSOP package, which is suitable for surface mount applications. The IDT74FCT3807PYG is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |