This 1-input LVTTL flip-flop operates at a maximum frequency of 100MHz and is packaged in a surface mount SSOP package. It can withstand operating temperatures between -40°C and 85°C. The device is RoHS compliant and suitable for use in surface mount applications.
IDT IDT74FCT3807PYGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.