
The IDT74FCT3807PYI8 is a single 100MHz LVTTL logic gate in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807PYI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807PYI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807PYI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.