
The IDT74FCT3807Q is a single-input gate with a maximum operating frequency of 100MHz. It is designed for use with LVTTL input signals and is packaged in a surface-mount SSOP package. The device is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT74FCT3807Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74FCT3807Q technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
