The IDT74FCT3807QGI is a single clock logic IC with LVTTL input, packaged in a QSOP with a maximum operating frequency of 100MHz. It is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. This component is RoHS compliant and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
IDT IDT74FCT3807QGI technical specifications.
| Package/Case | QSOP |
| Height | 1.47mm |
| Input | LVTTL |
| Length | 8.7mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Width | 3.8mm |
| RoHS | Compliant |